Schurter 7181.4122 technical specifications.
| Current Rating | 2A |
| Length | 1.496inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | A10 gG |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Schurter 7181.4122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.