Schurter 7181.5001 technical specifications.
| Color | Silver |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Fuse Size | 0.197 Dia (5mm) |
| Height | 13.5mm |
| Length | 5.8mm |
| Material | Bronze, Tin |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 231683 |
| Termination | PC Pin |
| Voltage | 250V |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Schurter 7181.5001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.