Schurter 7210.0301 technical specifications.
| Current Rating | 1A |
| Depth | 60mm |
| Gender | Male |
| Height | 44mm |
| Mount | Panel |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7210.0301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
