
Through-hole solder pin fuse holder rated for 32A and 600VDC/600VAC. Designed for 6.3 x 32mm fuses, this component features a compact design with dimensions of 7.1mm length, 7.85mm depth, and 10.3mm height, with a seated plane height of 10.5mm. Operates reliably across a wide temperature range from -55°C to 155°C.
Schurter 8040.0003 technical specifications.
| Mounting | Through Hole |
| Product Length (mm) | 7.1 |
| Product Depth (mm) | 7.85 |
| Product Height (mm) | 10.3 |
| Seated Plane Height (mm) | 10.5 |
| Termination Style | Solder Pin |
| Fuse Size (mm) | 6.3 X 32 |
| Type | Fuse Holder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Voltage Rating | 600VDC|600VAC |
| Current Rating | 32A |
| Cage Code | S3629 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schurter 8040.0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.