Schurter 8601.2010 technical specifications.
| Color | Black |
| Current Rating | 6.3A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | FQE |
| Termination | Lug |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.158733oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Schurter 8601.2010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.