Schurter 8843.0351 technical specifications.
| Approvals | UL, CSA, VDE, SEMKO |
| Package/Case | Module |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8843 |
| Termination | Solder |
| Weight | 1.375685oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 8843.0351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.