Schurter 8843.8923.3 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Features | Shielded |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 8843 |
| Termination | Quick Connect |
| Weight | 3.527396oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Schurter 8843.8923.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.