Schurter ABTWF160C0 technical specifications.
| Current Rating | 16A |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | TA45 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Schurter ABTWF160C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
