Schurter AS168X-ACBS1 technical specifications.
| Current Rating | 30A |
| Number of Poles | 1 |
| Series | AS168X |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Schurter AS168X-ACBS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.