Schurter AS168X-CB1DH160N technical specifications.
| Current Rating | 16A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 1 |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Schurter AS168X-CB1DH160N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.