This thermal magnetic circuit breaker features a 277VAC 65VDC voltage rating and 10A current rating. It has a handle actuator type and is designed for DIN rail mounting with screw terminals. The operating temperature range is from -20°C to 60°C. The breaker has 2 terminals and a 2-pin count.
Schurter AS168X-CB1G100N technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 277VAC|65VDC |
| Current Rating | 10A |
| Actuator Type | Handle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schurter AS168X-CB1G100N to view detailed technical specifications.
No datasheet is available for this part.