Schurter C20F.0004 technical specifications.
| Approvals | VDE, cULus |
| Package/Case | Module |
| Current | 20A |
| Current Rating | 16A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | C20F |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 3.703766oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter C20F.0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.