Filtered power entry module with 3 positions and 1 port, rated for 250VAC and 20A. Features include shielded construction, UL94 V-0 flammability rating, and panel/snap-in mounting for panel thicknesses up to 0.118 inches. Approvals include VDE and cULus, with an IP40 rating. Operating temperature range is -25°C to 85°C, and the component is RoHS compliant. Termination is via Faston connectors.
Schurter C20F.0112 technical specifications.
| Approvals | VDE, cULus |
| Package/Case | Module |
| Current | 20A |
| Current Rating | 20A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.118inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | C20F |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| Weight | 3.703766oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter C20F.0112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.