Filtered power entry module with 3 positions, rated for 250VAC and 20A. Features include a shielded design, UL94 V-0 flammability rating, and IP40 protection. Mounting options include panel, flanges, and screw, with straight solder termination. Operating temperature range is -25°C to 100°C.
Schurter C22F.0002 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 20A |
| Current Rating | 20A |
| Depth | 64.65mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 53mm |
| Inductance | 0.3mH |
| Length | 68.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | C22F |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter C22F.0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.