
Filtered power entry module with 3 positions, rated for 250VAC and 16A. Features include a straight, male connector with quick connect termination, a shielded design, and UL94 V-0 flammability rating. This module offers panel, flange, and screw mounting options, operates within a -25°C to 100°C temperature range, and is IP40 rated and RoHS compliant. Inductance is 0.6mH.
Schurter C22F.1105 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 20A |
| Current Rating | 16A |
| Depth | 64.65mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 53mm |
| Inductance | 0.6mH |
| Length | 68.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | C22F |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter C22F.1105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.