Schurter CD21.4501.151 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 2A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | Quick Connect |
| Weight | 2.892465oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter CD21.4501.151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.