Filtered power entry module with 3 positions, rated for 250VAC and 6A. Features a 2-pole configuration, integrated switch, and fuse holders for 5 x 20 mm and 6.3 x 32 mm fuses. Panel mountable with screw or flange options, offering straight quick connect termination. Operates within a temperature range of -25°C to 85°C and boasts UL94 V-0 flammability rating.
Schurter CD44.1101.151 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | Quick Connect |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.892465oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter CD44.1101.151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
