2-pole, 3-position filtered power entry module with a 1A current rating and 250VAC maximum voltage. Features a voltage selector, integrated fuse holder for 5x20mm or 6.3x32mm fuses, and quick connect termination. Designed for panel mounting with flanges and screws, offering IP40 protection. Approvals include cULus and ENEC, with UL94 V-0 flammability rating.
Schurter CEG0.6100.151 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | CE |
| Termination | Quick Connect |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Weight | 2.892465oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter CEG0.6100.151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
