
Filtered power entry module with a 3-position switch, rated for 250VAC and 1A. Features include integrated fuse holders for 5 x 20 mm and 6.3 x 32 mm fuses, a voltage selector, and quick connect termination. Designed for panel mounting with flanges and screws, this module offers IP40 protection and UL94 V-0 flammability rating. Approvals include cULus and ENEC, with lead-free and RoHS compliance.
Schurter CGG0.6101.151 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | Quick Connect |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Weight | 3.280478oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter CGG0.6101.151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
