Schurter CKDWF120C0 technical specifications.
| Actuator Type | Rocker |
| Circuit Function | TRIP FREE |
| Current Rating | 12A |
| Height | 36mm |
| Length | 44.1mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Poles | 3 |
| Package Quantity | 10 |
| Series | TA35 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| Width | 40.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter CKDWF120C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.