Schurter CMF3.1034.12 technical specifications.
| Type | Filtered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Additional Hardware | Switch |
| Max Current Rating | 6A |
| Max Voltage Rating | 125 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schurter CMF3.1034.12 to view detailed technical specifications.
No datasheet is available for this part.