Filtered power entry module with 3 positions and 1 port, rated for 250VAC and a maximum current of 10A. Features include integrated fuse, quick connect termination, and UL94 V-0 flammability rating. Approvals include cULus and ENEC, with an IP40 rating for environmental protection. Designed for panel mounting with flanges, operating temperature range of -25°C to 85°C.
Schurter DA22.2121.11 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Gender | Female |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DA22 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 2.292808oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DA22.2121.11 to view detailed technical specifications.
No datasheet is available for this part.