
3-position, 1-port filtered power entry module with quick connect termination. Features a 250VAC voltage rating and a 6A current rating, with a maximum current rating of 10A. Includes fuse holder and STANDARD filter type. UL94 V-0 flammability rating and IP40 protection. Panel mountable with straight orientation.
Schurter DA22.6121.11 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Filter Type | STANDARD |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DA22 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 2.292808oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DA22.6121.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.