Filtered Power Entry Module featuring a 3-position, 3-contact configuration for 250VAC, 1A applications. Designed for panel mounting with flanges, this shielded module offers quick connect termination and a built-in switch. It operates within a temperature range of -25°C to 85°C, boasts UL94 V-0 flammability rating, and is IP40 rated. Approvals include cULus, ENEC, and CQC, with lead-free and RoHS compliance.
Schurter DC12.1202.003 technical specifications.
| Approvals | cULus, ENEC, CQC |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | DC12 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.257534oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DC12.1202.003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.