Schurter DC12.3122.101 technical specifications.
| Package/Case | Module |
| Features | Shielded |
| Fuse | No |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DC12 |
| Termination | Quick Connect |
| Weight | 2.116438oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DC12.3122.101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.