Datasheets.com
Datasheets.com
Filtered Power Entry Module, 6A, 250VAC, 3 Pos, 1 Port, ST
Schurter

DC12.4102.003

Filtered Power Entry Module, 6A, 250VAC, 3 Pos, 1 Port, ST

Filtered power entry module with a 3-position, 1-pole configuration. Rated for 250VAC and 6A, featuring a general-purpose filter and shielded construction. Offers straight orientation with quick connect termination and panel/flange/screw mounting. Operates within a -25°C to 85°C temperature range and boasts UL94 V-0 flammability rating.

FrequencyN/A
PackageModule
Current6A
Resistance1MR
Quick Jump:

Technical Specifications

Schurter DC12.4102.003 technical specifications.

General

Package/Case
Module
Current
6A
Current Rating
6A
Features
Shielded
Filter Type
GENERAL PURPOSE
Flammability Rating
UL94 V-0
Fuse
No
Gender
Male
Lead Free
Lead Free
Max Current Rating
6A
Max Operating Temperature
85°C
Min Operating Temperature
-25°C
Max Voltage Rating (AC)
250V
Mount
Panel, Flanges, Screw
Number of Contacts
3
Number of Poles
1
Number of Ports
1
Number of Positions
3
Operating Frequency
N/A
Orientation
Straight
Package Quantity
10
Packaging
Bulk
Radiation Hardening
No
Ratings
IP40
Reach SVHC Compliant
No
Resistance
1MR
RoHS Compliant
Yes
Series
DC12
Termination
Quick Connect
Voltage Rating
250V
Voltage Rating (AC)
250V
DC Rated Voltage
250V
Weight
2.257534oz

Compliance

RoHS
Compliant

Datasheet

Schurter DC12.4102.003 Datasheet

Download the complete datasheet for Schurter DC12.4102.003 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.