Schurter DC12.4122.101 technical specifications.
| Package/Case | Module |
| Features | Shielded |
| Fuse | No |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DC12 |
| Termination | Quick Connect |
| Weight | 2.116438oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DC12.4122.101 to view detailed technical specifications.
No datasheet is available for this part.