3-position, 6A, 250VAC filtered power entry module with a single port and integrated switch. Features quick connect termination, panel snap-in mounting for 3mm thick panels, and UL94 V-0 flammability rating. Operates from -25°C to 85°C, with IP40 rating and RoHS compliance. Approvals include cULus, ENEC, and CQC.
Schurter DC12.4202.101 technical specifications.
| Approvals | cULus, ENEC, CQC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DC12 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.257534oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DC12.4202.101 to view detailed technical specifications.
No datasheet is available for this part.