Filtered power entry module with a 3-position switch, rated for 250VAC and 6A. Features include a shielded design, UL94 V-0 flammability rating, and IP40 protection. This module supports panel mounting with flanges and utilizes quick connect terminations. Operating temperature range is -25°C to 85°C, with cULus, ENEC, and CQC approvals.
Schurter DC12.4202.201 technical specifications.
| Approvals | cULus, ENEC, CQC |
| Package/Case | Module |
| Current | 6A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | DC12 |
| Termination | Quick Connect |
| Weight | 2.257534oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DC12.4202.201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.