Filtered power entry module with 3 positions, rated for 250VAC and 10A. Features a 2-pole, 3-position switch and a single port with quick connect termination. Includes 100nF capacitance and 1MR resistance for filtering. Designed for panel mounting with a 3mm panel thickness and snap-in installation. Operates within a temperature range of -25°C to 85°C, with UL94 V-0 flammability rating and IP40 protection. Approvals include cULus, ENEC, and CQC.
Schurter DC12.5202.101 technical specifications.
| Approvals | cULus, ENEC, CQC |
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | DC12 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.257534oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DC12.5202.101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.