Schurter DC12.5232.001 technical specifications.
| Package/Case | Module |
| Current Rating | 10A |
| Features | Shielded |
| Fuse | No |
| Gender | Male |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DC12 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 2.257534oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DC12.5232.001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.