Filtered Power Entry Module, 1A, 250VAC, featuring a 3-position, DPST switch and a single RA port. This through-hole mounted module offers 3 contacts, a 10mH inductance, and is shielded with an IP40 rating. Operating between -25°C and 85°C, it meets UL94 V-0 flammability standards and is RoHS compliant. Approvals include cULus and ENEC.
Schurter DC22.1221.111 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Inductance | 10mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.157inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | DC22 |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.363355oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DC22.1221.111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.