Filtered power entry module with 3 positions, rated for 250VAC at 1A. Features a DPST switch, 3 contacts, and 2 poles. Includes 10mH inductance and 100nF capacitance for filtering, with 1MR resistance. Mounts via through-hole, panel, flanges, or screw, with solder termination. Operates from -25°C to 85°C, with UL94 V-0 flammability rating and IP40 protection.
Schurter DC22.1223.111 technical specifications.
| Approvals | cULus, ENEC |
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Inductance | 10mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.165inch |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | DC22 |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.363355oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DC22.1223.111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.