
Filtered power entry module with a 3-position, 1-pole, SPST switch, rated for 250VAC and 4A. Features include shielded construction, UL94 V-0 flammability, 1.5mH inductance, and 1MR resistance. This through-hole mount module supports panel mounting with flanges and screws, and offers solder termination. Operating temperature range is -25°C to 85°C, with IP40 rating. Approvals include cULus and ENEC, and the product is RoHS compliant.
Schurter DC22.4111.111 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Inductance | 1.5mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.157inch |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | DC22 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 2.363355oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DC22.4111.111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.