Filtered Power Entry Module with integrated switch, rated for 250VAC and 6A. Features 3 positions and DPST throw configuration with solder termination. Includes 100nF capacitance and 800uH inductance for filtering. Designed for panel mounting with a maximum panel thickness of 0.165 inches. Approvals include cULus and ENEC, with UL94 V-0 flammability rating. Operates within a temperature range of -25°C to 85°C.
Schurter DC22.6123.111 technical specifications.
| Approvals | cULus, ENEC |
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Inductance | 800uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.165inch |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DC22 |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.363355oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DC22.6123.111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
