
Filtered power entry module with 3 positions, rated for 250VAC at 6A, featuring a DPST switch and right-angle solder termination. This shielded module offers UL94 V-0 flammability rating and IP40 protection, with an inductance of 800uH. Designed for through-hole, panel, and flange mounting, it operates within a temperature range of -25°C to 85°C and is RoHS compliant. Approvals include cULus and ENEC.
Schurter DC22.6221.111 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 57.6mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 37.6mm |
| Inductance | 800uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | DC22 |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.363355oz |
| Width | 46.8mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DC22.6221.111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.