
3-position, 1-port unfiltered power entry module with a 10A current rating and 250VAC voltage rating. Features a straight orientation, quick connect termination, and integrated fuse holder for 5 x 20mm fuses. Constructed from UL94 V-0 rated thermoplastic in black, this module supports panel, flange, and screw mounting. Operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Schurter DD11.0111.1111 technical specifications.
| Package/Case | Module |
| Color | Black |
| Current | 7A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DD11 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.234589oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DD11.0111.1111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
