The DD14 series is a highly compact power entry module designed for panel mounting. It integrates four functions: a C14 appliance inlet, a 2-pole line switch, a fuseholder for 5 x 20 mm fuse-links (1- or 2-pole), and a 2-stage line filter. The module features an aluminum case for superior shielding and is ideal for applications with high transient loads or low profile requirements. It includes V-Lock cord retaining and is suitable for medical equipment according to IEC/UL 60601-1.
Schurter DD14-72020-12111-1100 technical specifications.
| Rated Current IEC | 1 - 10A |
| Rated Voltage IEC | 250VAC |
| Line Filter Type | 2-Stages |
| Appliance Inlet | C14 |
| Line Switch | 2Pole |
| Fuseholder | 2Pole |
| Terminal Type | Quick connect 6.3 x 0.8mm |
| Operating Temperature | -25 to 85°C |
| IP Protection | IP40 from front side |
| RoHS | Compliant |
| Medical Standard | IEC/UL 60601-1 (1 MOOP, 1 MOPP) |
| Safety Standards | IEC/UL 62368-1 |
Download the complete datasheet for Schurter DD14-72020-12111-1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.