This unfiltered power entry module features three contacts and a PL gender, with a screw termination method and straight body orientation. It is designed for panel mounting and has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The module operates at a frequency of 50 to 60 Hz and has a maximum current rating of 10 amps and a maximum voltage rating of 125 volts.
Schurter DD21.0114.11110 technical specifications.
| Type | Unfiltered |
| Number of Contacts | 3 |
| Gender | PL |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Operating Frequency | 50 to 60Hz |
| Additional Hardware | Switch/Fuse |
| Max Current Rating | 10A |
| Max Voltage Rating | 125 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schurter DD21.0114.11110 to view detailed technical specifications.
No datasheet is available for this part.