The Schurter DD21.0121.11110 is a power entry module with three unfiltered contacts, rated for a maximum voltage of 125V and a maximum current of 10A. It features a screw termination method and a straight body orientation. This module is designed for panel mounting and operates within a temperature range of -25 to 85 degrees Celsius. The device has a single port and is intended for use in applications with an operating frequency of 50 to 60 Hz.
Schurter DD21.0121.11110 technical specifications.
| Type | Unfiltered |
| Number of Contacts | 3 |
| Gender | PL |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Operating Frequency | 50 to 60Hz |
| Additional Hardware | Switch/Fuse |
| Max Current Rating | 10A |
| Max Voltage Rating | 125 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schurter DD21.0121.11110 to view detailed technical specifications.
No datasheet is available for this part.