The DD21.0123.11110 is a 3-contact unfiltered power entry module from Schurter. It features a straight body orientation and a screw termination method. The module is designed for panel mounting and has a maximum operating temperature range of -25°C to 85°C. It can operate at frequencies between 50 and 60 Hz and has a maximum current rating of 10A and a maximum voltage rating of 125V.
Schurter DD21.0123.11110 technical specifications.
| Type | Unfiltered |
| Number of Contacts | 3 |
| Gender | PL |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Operating Frequency | 50 to 60Hz |
| Additional Hardware | Switch/Fuse |
| Max Current Rating | 10A |
| Max Voltage Rating | 125 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schurter DD21.0123.11110 to view detailed technical specifications.
No datasheet is available for this part.