3-position filtered power entry module with a 2A current rating and 250VAC maximum voltage. Features a built-in switch and fuse holder for 5 x 20mm fuses, with a 100nF capacitance. Designed for through-hole, panel, and flange mounting with solder termination. UL94 V-0 flammability rating and IP40 protection.
Schurter DD22.2121.1111 technical specifications.
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 60.9mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 33mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DD22 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 3oz |
| Width | 66.3mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DD22.2121.1111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.