Filtered power entry module with 3 positions, rated for 250VAC and 2A, featuring a right-angle, through-hole mounting for panel installation up to 0.118 inches thick. Includes a 1MR resistance and 100nF capacitance for filtering, with a UL94 V-0 flammability rating and IP40 protection. Operates between -25°C and 85°C, with solder termination and cULus, ENEC approvals. Fuse included.
Schurter DD22.2321.1111 technical specifications.
| Approvals | cULus, ENEC |
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.118inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | DD22 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Weight | 3oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DD22.2321.1111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.