3-position filtered power entry module with a 4A current rating and 250VAC voltage rating. Features a standard filter type, integrated switch and fuse, and solder termination. Rated IP40, UL94 V-0 flammability, and operates from -25°C to 85°C. Mounts via through-hole, panel, or flanges with a 100nF capacitance and 50.5mA leakage current.
Schurter DD22.4121.1111 technical specifications.
| Approvals | cULus, ENEC |
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 60.9mm |
| Filter Type | STANDARD |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Gender | Male |
| Height | 33mm |
| Leakage Current | 50.5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.118inch |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DD22 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 3oz |
| Width | 60.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DD22.4121.1111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.