Filtered power entry module featuring a 3-position switch and fuse holder, rated for 250VAC and 6A. This module offers a single port with right-angle, through-hole mounting for panel installation. Key specifications include 100nF capacitance, UL94 V-0 flammability, and an IP40 rating. Operating temperature range is -25°C to 85°C, with RoHS compliance.
Schurter DD22.6321.1111 technical specifications.
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | DD22 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Weight | 3oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DD22.6321.1111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.