Schurter DEH-15-0001 technical specifications.
| Package/Case | Axial |
| DC Resistance (DCR) | 10mR |
| Diameter | 17mm |
| Inductance | 0.04nH |
| Lead/Base Style | Axial |
| Length | 80mm |
| Max DC Current | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 51MHz |
| Series | DEH |
| Tolerance | 15% |
| Weight | 1.798972oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DEH-15-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.