Schurter DEHL-10-0001 technical specifications.
| Package/Case | Axial |
| Current Rating | 16A |
| DC Resistance (DCR) | 15mR |
| Diameter | 12mm |
| Inductance | 20uH |
| Lead/Base Style | Axial |
| Length | 58mm |
| Max DC Current | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Wire, Axial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | DEH |
| Shielding | Unshielded |
| Termination | Axial |
| Tolerance | 15% |
| Weight | 0.599657oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DEHL-10-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.