Schurter DEN-25-0001 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 16A |
| DC Resistance (DCR) | 27mR |
| Height | 25.5mm |
| Inductance | 4mH |
| Lead/Base Style | Lead Wire |
| Length | 25.5mm |
| Max DC Current | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Wire |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300kHz |
| Series | DEN |
| Shielding | Unshielded |
| Weight | 1.481506oz |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DEN-25-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
