
Radial fixed inductor with 4mH inductance and 16A current rating. Features 27mR DC resistance and an unshielded, through-hole radial package. Operating temperature range spans -25°C to 100°C. This RoHS compliant component is supplied in bulk packaging.
Schurter DENO-25-0001 technical specifications.
| Package/Case | Radial |
| Current Rating | 16A |
| DC Resistance (DCR) | 27mR |
| Depth | 18mm |
| Diameter | 25mm |
| Height | 18mm |
| Inductance | 4mH |
| Lead Diameter | 1.12mm |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 55mm |
| Max DC Current | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300kHz |
| Series | DENO |
| Shielding | Unshielded |
| Termination | Radial |
| Weight | 0.83952oz |
| Width | 0.709inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DENO-25-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
