Schurter DF11.ABDBFJ25C0.0014.02 technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current Rating | 10A |
| Lead Free | Lead Free |
| RoHS | Compliant |
Download the complete datasheet for Schurter DF11.ABDBFJ25C0.0014.02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.